
MPM3684GRU-Z | |
|---|---|
DigiKey Part Number | MPM3684GRU-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPM3684GRU-Z |
Description | DC DC CONVERTER 0.65-5V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.65 ~ 5V 15A 2.5V - 18V Input |
Category | Current - Output (Max) 15A |
Mfr | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) | Features OCP, OTP, UVLO |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 65-PowerBQFN Module |
Voltage - Input (Min) 2.5V | Size / Dimension 0.59" L x 0.47" W x 0.16" H (15.0mm x 12.0mm x 4.0mm) |
Voltage - Input (Max) 18V | Supplier Device Package 65-QFN (15x12) |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹1,054.77234 | ₹5,27,386.17 |