
DSS1NB32A330Q91A | |
|---|---|
DigiKey Part Number | 490-9784-1-ND - Cut Tape (CT) 490-9784-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DSS1NB32A330Q91A |
Description | FILTER LC(T) 33PF TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel C = 33pF 6 A Radial - 3 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (T-Type) | |
Number of Channels | 1 | |
Center / Cutoff Frequency | - | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | - | |
Current | 6 A | |
Values | C = 33pF | |
ESD Protection | No | |
Operating Temperature | -40°C ~ 85°C | |
Applications | General Purpose | |
Voltage - Rated | 100V | |
Mounting Type | Through Hole | |
Package / Case | Radial - 3 Leads | |
Size / Dimension | 0.335" L x 0.138" W (8.50mm x 3.50mm) | |
Height | 0.295" (7.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹48.69000 | ₹48.69 |
| 10 | ₹39.92300 | ₹399.23 |
| 25 | ₹36.82440 | ₹920.61 |
| 50 | ₹34.62900 | ₹1,731.45 |
| 100 | ₹32.56650 | ₹3,256.65 |
| 250 | ₹30.02952 | ₹7,507.38 |
| 500 | ₹28.24496 | ₹14,122.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹25.63480 | ₹38,452.20 |
| 3,000 | ₹24.11403 | ₹72,342.09 |
| 4,500 | ₹23.26640 | ₹1,04,698.80 |
| 7,500 | ₹22.24083 | ₹1,66,806.23 |
| 10,500 | ₹21.58978 | ₹2,26,692.69 |
| 15,000 | ₹20.92011 | ₹3,13,801.65 |
| 37,500 | ₹19.29205 | ₹7,23,451.88 |