Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1557U1A132JA01D

DigiKey Part Number
490-6273-2-ND - Tape & Reel (TR)
490-6273-1-ND - Cut Tape (CT)
490-6273-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1557U1A132JA01D
Description
CAP CER 1300PF 10V U2J 0402
Customer Reference
Detailed Description
1300 pF ±5% 10V Ceramic Capacitor U2J 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1557U1A132JA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,767
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹15.05000₹15.05
10₹8.58600₹85.86
50₹6.05480₹302.74
100₹5.28460₹528.46
500₹4.00288₹2,001.44
1,000₹3.60630₹3,606.30
2,500₹3.18920₹7,973.00
5,000₹2.93833₹14,691.65
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹2.63391₹26,339.10
20,000₹2.51985₹50,397.00
30,000₹2.50883₹75,264.90
50,000₹2.43046₹1,21,523.00
70,000₹2.37427₹1,66,198.90
1,00,000₹2.32023₹2,32,023.00
1,20,000₹2.30288₹2,76,345.60
2,40,000₹2.20838₹5,30,011.20
2,50,000₹2.20380₹5,50,950.00
Manufacturers Standard Package