Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1557U1A152JA01D

DigiKey Part Number
490-10690-2-ND - Tape & Reel (TR)
490-10690-1-ND - Cut Tape (CT)
490-10690-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1557U1A152JA01D
Description
CAP CER 1500PF 10V U2J 0402
Customer Reference
Detailed Description
1500 pF ±5% 10V Ceramic Capacitor U2J 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1557U1A152JA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,220
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹15.05000₹15.05
10₹8.40900₹84.09
50₹5.94860₹297.43
100₹5.19610₹519.61
500₹3.73200₹1,866.00
1,000₹3.53637₹3,536.37
2,500₹3.12511₹7,812.77
5,000₹2.87814₹14,390.70
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹2.54106₹25,410.60
20,000₹2.42753₹48,550.60
30,000₹2.41686₹72,505.80
50,000₹2.37781₹1,18,890.50
70,000₹2.32249₹1,62,574.30
1,00,000₹2.26928₹2,26,928.00
1,20,000₹2.24408₹2,69,289.60
2,40,000₹2.22789₹5,34,693.60
2,50,000₹2.15465₹5,38,662.50
Manufacturers Standard Package