74FCT162646ATPACT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS90CF384AMTDX/NOPB

Digi-Key Part Number
2156-DS90CF384AMTDX/NOPB-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
DS90CF384AMTDX/NOPB
Description
DS90CF384A +3.3V LVDS RECEIVER 2
Detailed Description
Interface 56-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
National Semiconductor
Series
-
Package
Bulk
Product Status
Active
Applications
-
Interface
-
Voltage - Supply
3V ~ 3.6V
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
56-TSSOP
Mounting Type
Surface Mount
Environmental & Export Classifications
AttributeDescription
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
NATNSCDS90CF384AMTDX/NOPB
2156-DS90CF384AMTDX/NOPB
Standard Package1