
74LVC595AD,112 | ||
---|---|---|
Digi-Key Part Number | 1727-2015-ND | |
Manufacturer | ||
Manufacturer Product Number | 74LVC595AD,112 | |
Description | IC 8BIT SHIFT REGISTER 16-SOIC | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SO | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Nexperia USA Inc. | |
Series | ||
Package | Tube | |
Product Status | Obsolete | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 74LVC595APW118 Datasheet |
PCN Obsolescence/ EOL | |
PCN Design/Specification | Logo Marking Update 30/Nov/2016 |
PCN Assembly/Origin | Mult Dev Assembly Chg 31/Dec/2019 |
PCN Packaging | |
HTML Datasheet | 74LVC595APW118 Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Other Suppliers on Digi-Key
Attribute | Description |
---|---|
Other Names | 2156-74LVC595AD,112-NEX SITNEX74LVC595AD,112 |
Standard Package | 50 |