



UCZ1H470MCL1GS | |
|---|---|
DigiKey Part Number | 493-7032-2-ND - Tape & Reel (TR) 493-7032-1-ND - Cut Tape (CT) 493-7032-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ1H470MCL1GS |
Description | CAP ALUM 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 250mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCZ1H470MCL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 135 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 270 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 250mOhm | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹110.58000 | ₹110.58 |
| 10 | ₹70.88300 | ₹708.83 |
| 50 | ₹54.05980 | ₹2,702.99 |
| 100 | ₹48.72940 | ₹4,872.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹39.55810 | ₹19,779.05 |
| 1,000 | ₹36.66799 | ₹36,667.99 |
| 1,500 | ₹35.20939 | ₹52,814.08 |
| 2,500 | ₹33.58356 | ₹83,958.90 |
| 3,500 | ₹32.62728 | ₹1,14,195.48 |
| 5,000 | ₹31.70395 | ₹1,58,519.75 |