Parametric Equivalent
Parametric Equivalent




UPA1E222MHD6TN | |
|---|---|
DigiKey Part Number | 493-4901-1-ND - Cut Tape (CT) 493-4901-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPA1E222MHD6TN |
Description | CAP ALUM 2200UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA1E222MHD6TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.981 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.33 A @ 100 kHz |
Part Status Active | Impedance 26 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA1E222MHD6 | Nichicon | 0 | UPA1E222MHD6-ND | ₹69.35773 | Parametric Equivalent |
| B41858C5228M9 | TDK | 0 | B41858C5228M9-ND | ₹96.51125 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹204.14000 | ₹204.14 |
| 10 | ₹133.82600 | ₹1,338.26 |
| 50 | ₹104.67920 | ₹5,233.96 |
| 100 | ₹95.46460 | ₹9,546.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹85.61848 | ₹21,404.62 |
| 500 | ₹79.61334 | ₹39,806.67 |
| 750 | ₹76.58335 | ₹57,437.51 |
| 1,250 | ₹73.20518 | ₹91,506.47 |
| 1,750 | ₹71.21950 | ₹1,24,634.12 |
| 2,500 | ₹69.30116 | ₹1,73,252.90 |

