UPA1E222MHD6TN is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: ₹69.35773
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: ₹96.51125
Datasheet
2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPA1E222MHD6TN

DigiKey Part Number
493-4901-1-ND - Cut Tape (CT)
493-4901-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPA1E222MHD6TN
Description
CAP ALUM 2200UF 20% 25V RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPA1E222MHD6TN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.981 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
2.33 A @ 100 kHz
Part Status
Active
Impedance
26 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.866" (22.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPA1E222MHD6Nichicon0UPA1E222MHD6-ND₹69.35773Parametric Equivalent
B41858C5228M9TDK0B41858C5228M9-ND₹96.51125Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹204.14000₹204.14
10₹133.82600₹1,338.26
50₹104.67920₹5,233.96
100₹95.46460₹9,546.46
Tape & Box (TB)
QuantityUnit PriceExt Price
250₹85.61848₹21,404.62
500₹79.61334₹39,806.67
750₹76.58335₹57,437.51
1,250₹73.20518₹91,506.47
1,750₹71.21950₹1,24,634.12
2,500₹69.30116₹1,73,252.90
Manufacturers Standard Package