



UPA1V152MHD6TN | |
|---|---|
DigiKey Part Number | 493-4915-1-ND - Cut Tape (CT) 493-4915-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPA1V152MHD6TN |
Description | CAP ALUM 1500UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA1V152MHD6TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.981 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.33 A @ 100 kHz |
Part Status Active | Impedance 26 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹206.98000 | ₹206.98 |
| 10 | ₹136.00000 | ₹1,360.00 |
| 50 | ₹106.41820 | ₹5,320.91 |
| 100 | ₹97.07120 | ₹9,707.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹86.77532 | ₹21,693.83 |
| 500 | ₹80.70586 | ₹40,352.93 |
| 750 | ₹77.64437 | ₹58,233.28 |
| 1,250 | ₹74.22966 | ₹92,787.07 |
| 1,750 | ₹72.22292 | ₹1,26,390.11 |
| 2,500 | ₹70.28444 | ₹1,75,711.10 |