



UPS1V152MHD1TN | |
|---|---|
DigiKey Part Number | 493-12181-1-ND - Cut Tape (CT) 493-12181-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPS1V152MHD1TN |
Description | CAP ALUM 1500UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 1500 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS1V152MHD1TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.653 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.9 A @ 100 kHz |
Part Status Not For New Designs | Impedance 38 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA1V152MHD6TN | Nichicon | 56 | 493-4915-1-ND | ₹206.98000 | Direct |
| UPW1V152MHD1TN | Nichicon | 499 | 493-12276-1-ND | ₹187.13000 | Upgrade |
| UPS1V152MHD | Nichicon | 212 | 493-17153-ND | ₹155.00000 | Parametric Equivalent |
| EEU-FC1V152B | Panasonic Industry | 22 | P19676CT-ND | ₹216.43000 | Upgrade |
| 158KXM035MQV | CORNELL DUBILIER KNOWLES | 0 | 158KXM035MQV-ND | ₹30.57459 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹155.00000 | ₹155.00 |
| 10 | ₹100.46400 | ₹1,004.64 |
| 50 | ₹77.64940 | ₹3,882.47 |
| 100 | ₹70.44780 | ₹7,044.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹62.74328 | ₹15,685.82 |
| 500 | ₹58.04238 | ₹29,021.19 |
| 750 | ₹55.67143 | ₹41,753.57 |
| 1,250 | ₹53.02767 | ₹66,284.59 |
| 1,750 | ₹51.47285 | ₹90,077.49 |
| 2,500 | ₹49.97122 | ₹1,24,928.05 |