
CWSA12AANH | ||
---|---|---|
Digi-Key Part Number | CWSA12AANH-ND | |
Manufacturer | ||
Manufacturer Product Number | CWSA12AANH | |
Description | SWITCH ROCKER SPDT 6A 250V | |
Manufacturer Standard Lead Time | 18 Weeks | |
Detailed Description | Rocker Switch SPDT 6A (AC) 250 V Panel Mount, Snap-In, Right Angle | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tray | |
Product Status | Active | |
Mounting Type | Panel Mount, Snap-In, Right Angle | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 19.20mm x 12.90mm | |
Operating Temperature | -10°C ~ 70°C | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | CW Series Datasheet |
Product Training Modules | |
Environmental Information | |
CAD Models | CWSA12AANH |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.50.9065 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | ₹266.73000 | ₹266.73 |
10 | ₹239.16300 | ₹2,391.63 |
25 | ₹226.89520 | ₹5,672.38 |
40 | ₹215.77300 | ₹8,630.92 |
80 | ₹205.76038 | ₹16,460.83 |
230 | ₹196.86035 | ₹45,277.88 |
440 | ₹180.17700 | ₹79,277.88 |
945 | ₹171.27974 | ₹1,61,859.35 |
Attribute | Description |
---|---|
Other Names | CWSA12AANH-RO CWSA12AANH-RO-ND |
Standard Package | 1 |