




CWSA12AANS | ||
---|---|---|
Digi-Key Part Number | 360-3706-ND | |
Manufacturer | ||
Manufacturer Product Number | CWSA12AANS | |
Description | SWITCH ROCKER SPDT 6A 250V | |
Manufacturer Standard Lead Time | 18 Weeks | |
Detailed Description | Rocker Switch SPDT 6A (AC) 250 V Panel Mount, Snap-In | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tray | |
Product Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 19.20mm x 12.90mm | |
Operating Temperature | -10°C ~ 70°C | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | CW Series Datasheet |
Product Training Modules | |
Environmental Information | |
CAD Models | CWSA12AANS |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.50.9065 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | ₹245.53000 | ₹245.53 |
10 | ₹219.91300 | ₹2,199.13 |
25 | ₹207.74240 | ₹5,193.56 |
40 | ₹198.62300 | ₹7,944.92 |
80 | ₹188.47763 | ₹15,078.21 |
230 | ₹180.37609 | ₹41,486.50 |
440 | ₹166.18775 | ₹73,122.61 |
945 | ₹158.08180 | ₹1,49,387.30 |
Attribute | Description |
---|---|
Other Names | CWSA12AANS-ND CWSA12AANS-RO 360-3706 CWSA12AANS-RO-ND |
Standard Package | 1 |