MRA403-BA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRA403-BA

Digi-Key Part Number
360-3751-ND
Manufacturer
Manufacturer Product Number
MRA403-BA
Description
SWITCH ROTARY 2-3POS 250MA 125V
Detailed Description
Rotary Switch 2 ~ 3 Position 4P3T 250mA (AC) 125 VAC Panel Mount, Through Hole
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
MRA403-BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
NKK Switches
Series
Package
Box
Product Status
Obsolete
Number of Positions
2 ~ 3
Index Stops
Adjustable
Number of Decks
1
Number of Poles per Deck
4
Circuit per Deck
4P3T
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
250mA (AC)
Voltage Rating - AC
125 V
Actuator Type
Knob
Actuator Length
14.30mm
Angle of Throw
30°
Contact Material
Copper
Contact Finish
Silver
Mounting Type
Panel Mount, Through Hole
Termination Style
PC Pin
Features
Process Sealed
Depth Behind Panel
17.00mm
Panel Cutout Dimensions
Circular - 6.35mm Dia
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9020
California Prop 65
Warning Information
In-Stock: 280
All prices are in INR
Box
QtyUnit PriceExt Price
1₹2,187.63000₹2,187.63
5₹1,878.49200₹9,392.46
10₹1,760.85800₹17,608.58
25₹1,613.70960₹40,342.74
50₹1,510.69780₹75,534.89
100₹1,417.50680₹1,41,750.68
250₹1,299.78832₹3,24,947.08
Manufacturers Standard Package
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MRAN403-BANKK Switches0360-MRAN403-BA-ND₹1,814.96000MFR Recommended
Additional Resources
AttributeDescription
Other Names
360-3751
MRA403-BA-ND
Standard Package1