MS13ANW03
MS13ANW03
360-2386-ND
360-2386-ND
MSxx(A,B)N Series

MS13ANW03

Digi-Key Part Number
360-2386-ND
Manufacturer
NKK Switches
Manufacturer Product Number
MS13ANW03
Supplier
Description
SWITCH SLIDE SPDT 6A 125V
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Slide Switch SPDT Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NKK Switches
Series
Package
Bulk
Part Status
Active
Circuit
SPDT
Contact Timing
Non-Shorting (BBM)
Switch Function
On-Off-On
Current Rating (Amps)
6A (AC)
Voltage Rating - AC
125 V
Actuator Type
Standard
Actuator Length
5.10mm
Contact Material
Silver Alloy
Contact Finish
Silver
Mounting Type
Through Hole
Termination Style
PC Pin
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Polybutylene Terephthalate (PBT), Glass Filled
Switch Travel
3.50mm
Mechanical Life
100,000 Cycles
Electrical Life
25,000 Cycles
Operating Force
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9050
Bulk
QtyUnit PriceExt Price
1₹ 318.03000₹ 318.03
10₹ 304.47400₹ 3,044.74
25₹ 278.01880₹ 6,950.47
100₹ 240.95770₹ 24,095.77
250₹ 218.45280₹ 54,613.20
500₹ 202.56474₹ 1,01,282.37
1,000₹ 188.00167₹ 1,88,001.67
2,500₹ 170.79038₹ 4,26,975.95