ND3FR16P-R
ND3FR16P-R
ND3FR16P-R
ND3FR16P-R

ND3FR16P-R

Digi-Key Part Number
360-2888-2-ND - Tape & Reel (TR)
360-2888-1-ND - Cut Tape (CT)
Manufacturer
NKK Switches
Manufacturer Product Number
ND3FR16P-R
Supplier
Description
SWITCH ROTARY DIP HEX 100MA 5V
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Dip Switch Hexadecimal 16 Position Surface Mount Rotary for Tool Actuator 100mA 5VDC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NKK Switches
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Circuit
Hexadecimal
Number of Positions
16
Current Rating (Amps)
100mA
Voltage Rating
5VDC
Actuator Type
Rotary for Tool
Actuator Level
Flush, Recessed
Contact Material
Beryllium Copper
Contact Finish
Gold
Height Above Board
0.220" (5.59mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
Epoxy Sealed Terminals
Operating Temperature
-25°C ~ 85°C
Body Material
Polyamide (PA), Nylon, Glass Filled
Length
0.320" (8.13mm)
Mechanical Life
20,000 Steps
Electrical Life
20,000 Steps
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9065
California Prop 65
Warning Information
Tape & Reel (TR)
QtyUnit PriceExt Price
500₹ 236.31164₹ 1,18,155.82
1,000₹ 219.31008₹ 2,19,310.08
2,500₹ 210.40600₹ 5,26,015.00
Cut Tape (CT)
QtyUnit PriceExt Price
1₹ 391.02000₹ 391.02
10₹ 356.98300₹ 3,569.83
25₹ 324.70320₹ 8,117.58
100₹ 280.51400₹ 28,051.40
250₹ 255.01356₹ 63,753.39
Additional Resources
AttributeDescription
Other Names
-ND3FR16P-R-RO
ND3FR16P-RCT-ND
-ND3FR16P-R-RO-ND
ND3FR16P-R-ROCT
ND3FR16P-RTR-ND
ND3FR16PR
360-2888-2
360-2888-1
-ND3FR16P-R-ROCT-ND
ND3FR16P-R-ROTR-ND
ND3FR16P-R-RO-ND
ND3FR16P-R-ROCT-ND
ND3FR16P-R-RO
-ND3FR16P-R-ROCT
-ND3FR16P-R
Standard Package500