
NDFR16P | ||
---|---|---|
Digi-Key Part Number | NDFR16P-ND | |
Manufacturer | ||
Manufacturer Product Number | NDFR16P | |
Description | SWITCH ROTARY DIP HEX 100MA 5V | |
Detailed Description | Dip Switch Hexadecimal 16 Position Through Hole Rotary for Tool Actuator 100mA 5VDC | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | NDFR16P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | NKK Switches | |
Series | ||
Package | Tray | |
Product Status | Last Time Buy | |
Circuit | Hexadecimal | |
Number of Positions | 16 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 5VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.205" (5.20mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Process Sealed | |
Operating Temperature | -25°C ~ 75°C | |
Body Material | Polyamide (PA), Nylon, Glass Filled | |
Length | 0.312" (7.92mm) | |
Mechanical Life | 20,000 Steps | |
Electrical Life | 20,000 Cycles |
Resource Type | Link |
---|---|
Datasheets | ND Series 8mm Process DIP Rotaries |
Product Training Modules | |
Environmental Information | |
CAD Models | NDFR16P Models |
PCN Obsolescence/ EOL | Mult Series EOL/Obs 28/Nov/2023 |
HTML Datasheet | ND Series 8mm Process DIP Rotaries |
EDA Models | NDFR16P Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.50.9020 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | ₹465.20000 | ₹465.20 |
10 | ₹424.35300 | ₹4,243.53 |
25 | ₹386.00320 | ₹9,650.08 |
Attribute | Description |
---|---|
Other Names | -NDFR16P FR16P |
Standard Package | 1 |