
NDKC10H | ||
---|---|---|
Digi-Key Part Number | NDKC10H-ND | |
Manufacturer | ||
Manufacturer Product Number | NDKC10H | |
Description | SW ROTARY DIP BCD COMP 100MA 5V | |
Detailed Description | Dip Switch BCD Complement 10 Position Through Hole, Right Angle Rotary with Shaft Actuator 100mA 5VDC | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | NDKC10H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | NKK Switches | |
Series | ||
Package | Tray | |
Product Status | Last Time Buy | |
Circuit | BCD Complement | |
Number of Positions | 10 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 5VDC | |
Actuator Type | Rotary with Shaft | |
Actuator Level | Raised | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.312" (7.92mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Process Sealed | |
Operating Temperature | -25°C ~ 75°C | |
Body Material | Polyamide (PA), Nylon, Glass Filled | |
Length | 0.331" (8.41mm) | |
Mechanical Life | 20,000 Steps | |
Electrical Life | 20,000 Cycles |
Resource Type | Link |
---|---|
Datasheets | ND Series 8mm Process DIP Rotaries |
Product Training Modules | |
Environmental Information | |
CAD Models | NDKC10H Models |
PCN Obsolescence/ EOL | Mult Series EOL/Obs 28/Nov/2023 |
HTML Datasheet | ND Series 8mm Process DIP Rotaries |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.50.9065 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | ₹503.55000 | ₹503.55 |
10 | ₹459.78600 | ₹4,597.86 |
Attribute | Description |
---|---|
Other Names | KC10H -NDKC10H |
Standard Package | 1 |