
NDKR16H | ||
---|---|---|
Digi-Key Part Number | NDKR16H-ND | |
Manufacturer | ||
Manufacturer Product Number | NDKR16H | |
Description | SWITCH ROTARY DIP HEX 100MA 5V | |
Manufacturer Standard Lead Time | 22 Weeks | |
Detailed Description | Dip Switch Hexadecimal 16 Position Through Hole, Right Angle Rotary with Shaft Actuator 100mA 5VDC | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | NDKR16H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | NKK Switches | |
Series | ||
Package | Tray | |
Product Status | Active | |
Circuit | Hexadecimal | |
Number of Positions | 16 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 5VDC | |
Actuator Type | Rotary with Shaft | |
Actuator Level | Raised | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.312" (7.92mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Process Sealed | |
Operating Temperature | -25°C ~ 75°C | |
Body Material | Polyamide (PA), Nylon, Glass Filled | |
Length | 0.331" (8.41mm) | |
Mechanical Life | 20,000 Steps | |
Electrical Life | 20,000 Cycles |
Resource Type | Link |
---|---|
Datasheets | ND Series 8mm Process DIP Rotaries |
Product Training Modules | |
Environmental Information | |
CAD Models | NDKR16H Models |
HTML Datasheet | ND Series 8mm Process DIP Rotaries |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.50.9065 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | ₹502.41000 | ₹502.41 |
10 | ₹458.73800 | ₹4,587.38 |
25 | ₹417.19760 | ₹10,429.94 |
80 | ₹360.40850 | ₹28,832.68 |
230 | ₹327.64600 | ₹75,358.58 |
440 | ₹303.61834 | ₹1,33,592.07 |
945 | ₹281.77599 | ₹2,66,278.31 |
2,400 | ₹262.11682 | ₹6,29,080.37 |
Attribute | Description |
---|---|
Other Names | -NDKR16H KR16H |
Standard Package | 1 |