
2N5064,112 | |
---|---|
DigiKey Part Number | 568-4443-ND |
Manufacturer | |
Manufacturer Product Number | 2N5064,112 |
Description | SCR 200V 800MA TO92-3 |
Customer Reference | |
Detailed Description | SCR 200 V 800 mA Sensitive Gate Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | 2N5064,112 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Voltage - Off State | 200 V | |
Voltage - Gate Trigger (Vgt) (Max) | 800 mV | |
Current - Gate Trigger (Igt) (Max) | 200 µA | |
Voltage - On State (Vtm) (Max) | 1.71 V | |
Current - On State (It (AV)) (Max) | 510 mA | |
Current - On State (It (RMS)) (Max) | 800 mA | |
Current - Hold (Ih) (Max) | 5 mA | |
Current - Off State (Max) | 10 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 10A @ 60Hz | |
SCR Type | Sensitive Gate | |
Operating Temperature | -65°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |