256-BGA_SOT1018-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LH7A400N0G000B5,55

Digi-Key Part Number
568-4276-ND
Manufacturer
Manufacturer Product Number
LH7A400N0G000B5,55
Description
IC MCU 32BIT ROMLESS 256BGA
Detailed Description
ARM9® series Microcontroller IC 32-Bit Single-Core 200MHz ROMless 256-BGA (17x17)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tray
Product Status
Obsolete
Core Processor
ARM9®
Core Size
32-Bit Single-Core
Speed
200MHz
Connectivity
EBI/EMI, IrDA, Microwire, Memory Card, SmartCard, SPI, SSI, SSP, UART/USART, USB
Peripherals
AC'97, DMA, LCD, POR, PWM, WDT
Number of I/O
60
Program Memory Size
-
Program Memory Type
ROMless
EEPROM Size
-
RAM Size
80K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
-
Oscillator Type
External
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
256-BGA
Supplier Device Package
256-BGA (17x17)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A001A3
HTSUS8542.31.0001
Additional Resources
AttributeDescription
Other Names
568-4276
935285038551
LH7A400N0G000B5-S
Standard Package90