48-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKW41Z256VHT4

Digi-Key Part Number
MKW41Z256VHT4-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
MKW41Z256VHT4
Supplier
Description
IC RF TXRX+MCU 802.15.4 48VFQFN
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 48-VFQFN
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tray
Part Status
Active
Type
TxRx + MCU
RF Family/Standard
802.15.4
Protocol
Zigbee®
Modulation
-
Frequency
2.4GHz
Data Rate (Max)
-
Power - Output
4dBm
Sensitivity
-102dBm
Memory Size
256kB Flash, 64kB RAM
Serial Interfaces
I²C, SPI, UART
Voltage - Supply
1.71V ~ 3.6V
Current - Receiving
6.2mA
Current - Transmitting
6mA
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
48-VFQFN
Supplier Device Package
48-LQFN (7x7)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN5A992C
HTSUS8542.31.0001
All prices are in INR
Tray
QtyUnit PriceExt Price
1₹ 720.10000₹ 720.10
10₹ 629.18400₹ 6,291.84
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Additional Resources
AttributeDescription
Other Names
NXPFREMKW41Z256VHT4
935313259557
2156-MKW41Z256VHT4
Standard Package260