100 Ohms ±10% 300W Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFBR300 100R K F

DigiKey Part Number
273-TFBR300100RKF-ND
Manufacturer
Manufacturer Product Number
TFBR300 100R K F
Description
300 WATTS THICK FILM STAINLESS S
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
100 Ohms ±10% 300W Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±150ppm/°C
Mfr
Operating Temperature
-50°C ~ 200°C
Series
Mounting Feature
Flanges
Packaging
Bulk
Size / Dimension
2.756" L x 2.402" W (70.00mm x 61.00mm)
Part Status
Active
Height - Seated (Max)
0.039" (1.00mm)
Resistance
100 Ohms
Lead Style
Wire Leads
Tolerance
±10%
Package / Case
Rectangular Case
Power (Watts)
300W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
30₹6,021.92767₹1,80,657.83