cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AGC-OMRON-KIT-85-W

Digi-Key Part Number
236-AGC-OMRON-KIT-85-W-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
AGC-OMRON-KIT-85-W
Supplier
Description
2F-85 GRIPPER KIT WITH I/O COUPL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
*
Package
Bulk
Part Status
Active
Type
Adaptive Gripper
Number of Jaws
2
Drive Type
Servo-Electric
Stroke Per Jaw
85mm
Closing Force
1.02 ~ 12.75kgf
Opening Force
1.02 ~ 12.75kgf
Operating Temperature
-10°C ~ 50°C
Ingress Protection
IP40
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
All prices are in INR
Bulk
QtyUnit PriceExt Price
1₹ 3,65,806.32000₹ 3,65,806.32
Additional Resources
AttributeDescription
Other Names
236-AGC-OMRON-KIT-85-W
AGCOMRONKIT85W
Standard Package1