MC4-0014
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC4-0014

Digi-Key Part Number
Z8849-ND
Manufacturer
Manufacturer Product Number
MC4-0014
Description
CONTROL SAFETY MAT 100-240V
Detailed Description
Machine Safety Controller Safety Mat 100 ~ 240VAC, 24VDC Supply Chassis Mount
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Product Status
Active
Controller Type
Safety Mat
Number of Inputs and Type
6 - Digital
Safety Outputs and Type
Relay (4)
Auxiliary Outputs and Type
-
Contact Rating @ Voltage
6A @ 230VAC
Safety Category
Category 3
Voltage - Supply
100 ~ 240VAC, 24VDC
Mounting Type
Chassis Mount
Termination Style
Circular, Screw Terminal
Operating Temperature
0°C ~ 55°C
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Approval Agency
CE, CSA, TUV
Weight
9 lbs (4.1 kg)
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8537.10.9170
In-Stock: 5
All prices are in INR
Bulk
QtyUnit PriceExt Price
1₹82,251.17000₹82,251.17
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
43815-0014
43815-0014-ND
438150014
MC40014
Z8849
Standard Package1