OSTTB/KIT-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTTB/KIT-1

Digi-Key Part Number
ED3039-ND
Manufacturer
On Shore Technology Inc.
Manufacturer Product Number
OSTTB/KIT-1
Supplier
Description
CONN TERMINAL BLOCK KIT
Detailed Description
Connector Kit Terminal Blocks - Barrier Blocks, Headers, Wire to Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
On Shore Technology Inc.
Series
-
Package
Bulk
Part Status
Obsolete
Kit Type
Terminal Blocks - Barrier Blocks, Headers, Wire to Board
Values
114 pcs - Assorted 2 ~ 3 Position
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.8000
Additional Resources
AttributeDescription
Other Names
ED3039
OSTTBKIT1
Standard Package1
Kit Contents
Part No.Description
OSTTJ025153TERM BLOCK PLUG 2POS STR 5.08MM
OSTOQ025450TERM BLOCK HDR 2POS VERT 5.08MM
OSTTJ0231530TERM BLOCK PLUG 2POS STR 3.81MM
OSTTJ035153TERM BLOCK PLUG 3POS STR 5.08MM
OSTTA020161TERM BLK 2POS SIDE ENTRY 5MM PCB