cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTYK55216030

Digi-Key Part Number
OSTYK55216030-ND
Manufacturer
Manufacturer Product Number
OSTYK55216030
Description
CONN BARRIER STRP 16CIRC 0.433"
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
16 Circuit 0.433" (11.00mm) Barrier Block Connector Screws with Captive Plate
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
On Shore Technology Inc.
Series
Package
Bulk
Product Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
16
Number of Wire Entries
16
Pitch
0.433" (11.00mm)
Number of Rows
1
Current Rating (Amps)
30A
Voltage Rating
300V
Wire Gauge
10-22 AWG
Top Termination
Screws with Captive Plate
Bottom Termination
Quick Connect (0.187")
Barrier Type
3 Wall (Tri)
Features
-
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Nickel
Mounting Type
Chassis, Panel
Operating Temperature
-40°C ~ 105°C
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-0
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.90.4000
All prices are in INR
Bulk
QtyUnit PriceExt Price
11₹ 472.31636₹ 5,195.48
Additional Resources
AttributeDescription
Standard Package1