


NVMJS1D0N04CTWG | |
|---|---|
DigiKey Part Number | 488-NVMJS1D0N04CTWGTR-ND - Tape & Reel (TR) 488-NVMJS1D0N04CTWGCT-ND - Cut Tape (CT) 488-NVMJS1D0N04CTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMJS1D0N04CTWG |
Description | MOSFET N-CH 40V 46A/300A 8LFPAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 46A (Ta), 300A (Tc) 3.9W (Ta), 166W (Tc) Surface Mount 8-LFPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 0.92mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 190µA | |
Gate Charge (Qg) (Max) @ Vgs | 86 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6100 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.9W (Ta), 166W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-LFPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹310.71000 | ₹310.71 |
| 10 | ₹202.79900 | ₹2,027.99 |
| 100 | ₹141.43730 | ₹14,143.73 |
| 500 | ₹122.86754 | ₹61,433.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹100.38168 | ₹3,01,145.04 |