


NVMJS1D2N04CLTWG | |
|---|---|
DigiKey Part Number | 488-NVMJS1D2N04CLTWGTR-ND - Tape & Reel (TR) 488-NVMJS1D2N04CLTWGCT-ND - Cut Tape (CT) 488-NVMJS1D2N04CLTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMJS1D2N04CLTWG |
Description | MOSFET N-CH 40V 41A/237A 8LFPAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 41A (Ta), 237A (Tc) 3.8W (Ta), 128W (Tc) Surface Mount 8-LFPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.2mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 170µA | |
Gate Charge (Qg) (Max) @ Vgs | 93 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5600 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 128W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-LFPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹254.05000 | ₹254.05 |
| 10 | ₹164.29300 | ₹1,642.93 |
| 100 | ₹113.21710 | ₹11,321.71 |
| 500 | ₹93.28768 | ₹46,643.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹76.21572 | ₹2,28,647.16 |