


NVMJS1D5N04CLTWG | |
|---|---|
DigiKey Part Number | NVMJS1D5N04CLTWGOSTR-ND - Tape & Reel (TR) NVMJS1D5N04CLTWGOSCT-ND - Cut Tape (CT) NVMJS1D5N04CLTWGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMJS1D5N04CLTWG |
Description | MOSFET N-CH 40V 38A/200A 8LFPAK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 38A (Ta), 200A (Tc) 3.8W (Ta), 110W (Tc) Surface Mount 8-LFPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.4mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 130µA | |
Gate Charge (Qg) (Max) @ Vgs | 70 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4300 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 110W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-LFPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹216.87000 | ₹216.87 |
| 10 | ₹139.50800 | ₹1,395.08 |
| 100 | ₹95.30060 | ₹9,530.06 |
| 500 | ₹76.38390 | ₹38,191.95 |
| 1,000 | ₹75.24820 | ₹75,248.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹62.58364 | ₹1,87,750.92 |
| 6,000 | ₹61.47714 | ₹3,68,862.84 |