LFPAK8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LFPAK8
LFPAK8

NVMJS1D7N04CTWG

DigiKey Part Number
488-NVMJS1D7N04CTWGTR-ND - Tape & Reel (TR)
488-NVMJS1D7N04CTWGCT-ND - Cut Tape (CT)
488-NVMJS1D7N04CTWGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVMJS1D7N04CTWG
Description
MOSFET N-CH 40V 35A/185A 8LFPAK
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 35A (Ta), 185A (Tc) 3.8W (Ta), 106W (Tc) Surface Mount 8-LFPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.7mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
3.5V @ 130µA
Gate Charge (Qg) (Max) @ Vgs
47 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3300 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.8W (Ta), 106W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
8-LFPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,913
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹216.87000₹216.87
10₹139.50800₹1,395.08
100₹95.30060₹9,530.06
500₹76.38390₹38,191.95
1,000₹75.24820₹75,248.20
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹62.58364₹1,87,750.92
6,000₹61.47714₹3,68,862.84
Manufacturers Standard Package