8 LFPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVTYS003N03CLTWG

DigiKey Part Number
488-NVTYS003N03CLTWGTR-ND - Tape & Reel (TR)
488-NVTYS003N03CLTWGCT-ND - Cut Tape (CT)
488-NVTYS003N03CLTWGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVTYS003N03CLTWG
Description
T6 30V N-CH LL IN LFPAK33
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 23A (Ta), 98A (Tc) 3W (Ta), 59W (Tc) Surface Mount 8-LFPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
3.6mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
26 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1870 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
3W (Ta), 59W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
8-LFPAK
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,988
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹149.60000₹149.60
10₹94.62800₹946.28
100₹63.32720₹6,332.72
500₹49.91288₹24,956.44
1,000₹45.59665₹45,596.65
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹40.11520₹1,20,345.60
6,000₹37.35692₹2,24,141.52
9,000₹36.69154₹3,30,223.86
Manufacturers Standard Package