8 LFPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVTYS007N04CTWG

DigiKey Part Number
488-NVTYS007N04CTWGTR-ND - Tape & Reel (TR)
488-NVTYS007N04CTWGCT-ND - Cut Tape (CT)
488-NVTYS007N04CTWGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVTYS007N04CTWG
Description
T6 40V N-CH SL IN LFPAK33
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 14A (Ta), 49A (Tc) 3.1W (Ta), 38W (Tc) Surface Mount 8-LFPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
8.6mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
3.5V @ 30µA
Gate Charge (Qg) (Max) @ Vgs
10 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
674 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.1W (Ta), 38W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
8-LFPAK
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹125.70000₹125.70
10₹79.22500₹792.25
100₹52.54550₹5,254.55
500₹41.10160₹20,550.80
1,000₹37.41829₹37,418.29
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹32.74030₹98,220.90
6,000₹30.38597₹1,82,315.82
9,000₹29.18662₹2,62,679.58
15,000₹28.90178₹4,33,526.70
Manufacturers Standard Package