
NVTYS029N08HLTWG | |
|---|---|
DigiKey Part Number | 488-NVTYS029N08HLTWGTR-ND - Tape & Reel (TR) 488-NVTYS029N08HLTWGCT-ND - Cut Tape (CT) 488-NVTYS029N08HLTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVTYS029N08HLTWG |
Description | T8 80V N-CH LL IN LFPAK33 PACKAG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 6.6A (Ta), 22A (Tc) 3.1W (Ta), 33W (Tc) Surface Mount 8-LFPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 29mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 20µA | |
Gate Charge (Qg) (Max) @ Vgs | 9 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 431 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta), 33W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-LFPAK | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹121.27000 | ₹121.27 |
| 10 | ₹76.30400 | ₹763.04 |
| 100 | ₹50.52720 | ₹5,052.72 |
| 500 | ₹39.46398 | ₹19,731.99 |
| 1,000 | ₹35.90106 | ₹35,901.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹31.37621 | ₹94,128.63 |
| 6,000 | ₹29.09859 | ₹1,74,591.54 |
| 9,000 | ₹27.93839 | ₹2,51,445.51 |
| 15,000 | ₹27.48546 | ₹4,12,281.90 |