8 LFPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVTYS029N08HTWG

DigiKey Part Number
488-NVTYS029N08HTWGTR-ND - Tape & Reel (TR)
488-NVTYS029N08HTWGCT-ND - Cut Tape (CT)
488-NVTYS029N08HTWGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVTYS029N08HTWG
Description
T8 80V N-CH SG IN LFPAK33
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 6.4A (Ta), 21A (Tc) 3.1W (Ta), 33W (Tc) Surface Mount 8-LFPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
32.4mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
4V @ 20µA
Gate Charge (Qg) (Max) @ Vgs
6.3 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
369 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
3.1W (Ta), 33W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
8-LFPAK
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,382
Factory Stock: 3,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹121.27000₹121.27
10₹76.30400₹763.04
100₹50.52720₹5,052.72
500₹39.46398₹19,731.99
1,000₹35.90106₹35,901.06
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹31.37621₹94,128.63
6,000₹29.09859₹1,74,591.54
9,000₹27.93839₹2,51,445.51
15,000₹27.48546₹4,12,281.90
Manufacturers Standard Package