DIODE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DZ37082D0L

Digi-Key Part Number
DZ37082D0LTR-ND - Tape & Reel (TR)
DZ37082D0LCT-ND - Cut Tape (CT)
DZ37082D0LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DZ37082D0L
Description
DIODE ZENER ARRAY 8.2V SSSMINI3
Detailed Description
Zener Diode Array 1 Pair Common Anode 8.2 V 150 mW SSSMini3-F2-B
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Discontinued at Digi-Key
Configuration
1 Pair Common Anode
Voltage - Zener (Nom) (Vz)
8.2 V
Tolerance
-
Power - Max
150 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 5 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
SOT-723
Supplier Device Package
SSSMini3-F2-B
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0050
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1₹37.55000₹37.55
10₹32.16600₹321.66
100₹24.04300₹2,404.30
500₹18.89312₹9,446.56
1,000₹14.59968₹14,599.68
2,000₹13.31140₹26,622.80
5,000₹12.45255₹62,262.75
Additional Resources
AttributeDescription
Other Names
DZ37082D0LDKR
DZ37082D0LTR
DZ37082D0LCT
DZ37082D0L-ND
Standard Package10,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
UMZ8.2NUMTLRohm Semiconductor1,031846-UMZ8.2NUMTLCT-ND₹37.55000Similar