4-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DZ4J024K0R

Digi-Key Part Number
DZ4J024K0RTR-ND - Tape & Reel (TR)
DZ4J024K0RCT-ND - Cut Tape (CT)
DZ4J024K0RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DZ4J024K0R
Description
DIODE ZENER ARRAY 2.4V SMINI4
Detailed Description
Zener Diode Array 2 Independent 2.4 V 200 mW SMini4-F3-B
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Discontinued at Digi-Key
Configuration
2 Independent
Voltage - Zener (Nom) (Vz)
2.4 V
Tolerance
-
Power - Max
200 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
120 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
4-SMD, Flat Leads
Supplier Device Package
SMini4-F3-B
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0050
Additional Resources
AttributeDescription
Other Names
DZ4J024K0RCT
DZ4J024K0R-ND
DZ4J024K0RTR
DZ4J024K0RDKR
Standard Package3,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
UDZVTE-172.4BRohm Semiconductor3,000UDZVTE-172.4BCT-ND₹22.86000Similar
UDZVFHTE-172.4BRohm Semiconductor2,023UDZVFHTE-172.4BCT-ND₹30.21000Similar