cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-6RBD7681V

Digi-Key Part Number
ERJ-6RBD7681V-ND - Tape & Reel (TR)
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ERJ-6RBD7681V
Supplier
Description
RES 7.68K OHM 0.5% 1/10W 0805
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
7.68 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
7.68 kOhms
Tolerance
±0.5%
Power (Watts)
0.1W, 1/10W
Composition
Thick Film
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Ratings
AEC-Q200
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in INR
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000₹ 1.55271₹ 7,763.55
Additional Resources
AttributeDescription
Other NamesERJ6RBD7681V
Standard Package5,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ERJ-PB6D7681VPanasonic Electronic Components4,931P21120CT-ND₹ 18.75000Upgrade
ERJ-PB6B7681VPanasonic Electronic Components4,001P20695CT-ND₹ 27.00000Upgrade