Panasonic-ERJ-Hxx-Series-Resistors-Photo
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-H3ED1200V

DigiKey Part Number
10-ERJ-H3ED1200VTR-ND - Tape & Reel (TR)
10-ERJ-H3ED1200VCT-ND - Cut Tape (CT)
10-ERJ-H3ED1200VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-H3ED1200V
Description
RES 120 OHM 0.5% 1/8W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
120 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-H3ED1200V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
In-Stock: 6,521
Can ship immediately
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹18.74000₹18.74
10₹9.54100₹95.41
100₹5.61400₹561.40
1,000₹3.83185₹3,831.85
2,500₹3.42702₹8,567.55
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹3.20928₹16,046.40
10,000₹3.02101₹30,210.10
15,000₹2.92934₹43,940.10
25,000₹2.82998₹70,749.50
35,000₹2.77310₹97,058.50
50,000₹2.71930₹1,35,965.00
1,25,000₹2.60679₹3,25,848.75
2,50,000₹2.54157₹6,35,392.50
Manufacturers Standard Package