
ERJ-H3EF1200V | |
---|---|
DigiKey Part Number | 10-ERJ-H3EF1200VTR-ND - Tape & Reel (TR) 10-ERJ-H3EF1200VCT-ND - Cut Tape (CT) 10-ERJ-H3EF1200VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-H3EF1200V |
Description | RES 120 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-H3EF1200V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹16.19000 | ₹16.19 |
10 | ₹8.09300 | ₹80.93 |
100 | ₹4.66840 | ₹466.84 |
1,000 | ₹3.11795 | ₹3,117.95 |
2,500 | ₹2.76527 | ₹6,913.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹2.61261 | ₹13,063.05 |
10,000 | ₹2.17712 | ₹21,771.20 |
15,000 | ₹2.07671 | ₹31,150.65 |
25,000 | ₹1.97556 | ₹49,389.00 |
35,000 | ₹1.96838 | ₹68,893.30 |
50,000 | ₹1.96131 | ₹98,065.50 |
1,25,000 | ₹1.94551 | ₹2,43,188.75 |
2,50,000 | ₹1.93549 | ₹4,83,872.50 |