ERJ-P Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P03J333V

Digi-Key Part Number
P16037TR-ND - Tape & Reel (TR)
P16037CT-ND - Cut Tape (CT)
P16037DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ERJ-P03J333V
Supplier
Description
RES SMD 33K OHM 5% 1/5W 0603
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
33 kOhms ±5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
33 kOhms
Tolerance
±5%
Power (Watts)
0.2W, 1/5W
Composition
Thick Film
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Ratings
AEC-Q200
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1₹ 21.00000₹ 21.00
10₹ 17.70200₹ 177.02
100₹ 6.93090₹ 693.09
1,000₹ 2.90289₹ 2,902.89
2,500₹ 2.66106₹ 6,652.65
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000₹ 2.41907₹ 12,095.35
Additional Resources
AttributeDescription
Other Names
P16037CT
P16037DKR
ERJP03J333V
P16037TR
Standard Package5,000