


MA27P0200L | ||
---|---|---|
Digi-Key Part Number | MA27P0200LTR-ND - Tape & Reel (TR) MA27P0200LCT-ND - Cut Tape (CT) MA27P0200LDKR-ND - Digi-Reel® | |
Manufacturer | ||
cms-manufacturer-product-number | MA27P0200L | |
cms-description | DIODE PIN 60V 150MW SSSMINI2-F2 | |
Detailed Description | RF Diode PIN - Single 60V 100 mA 150 mW SSSMini2-F2 | |
cms-customer-reference | ||
Datasheet | Datasheet |
Type | cms-description | Select |
---|---|---|
cms-category | ||
Mfr | Panasonic Electronic Components | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Obsolete | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 60V | |
Current - Max | 100 mA | |
Capacitance @ Vr, F | 0.5pF @ 1V, 1MHz | |
Resistance @ If, F | 2Ohm @ 10mA, 100MHz | |
Power Dissipation (Max) | 150 mW | |
Operating Temperature | 150°C (TJ) | |
Package / Case | 2-SMD, Flat Lead | |
Supplier Device Package | SSSMini2-F2 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MA27P02 Datasheet |
Featured Product | Wearables Technology Components |
HTML Datasheet | MA27P02 Datasheet |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8541.10.0070 |
Attribute | Description |
---|---|
Other Names | MA27P0200LTR-NDR MA27P0200LDKR MA27P0200LTR MA27P0200LCT MA27P0200LCT-NDR |
Standard Package | 10,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
JDP2S02AFS(TPL3) | Toshiba Semiconductor and Storage | 1,805 | JDP2S02AFS(TPL3)CT-ND | ₹38.34000 | Direct |
BAR6302LE6327XTMA1 | Infineon Technologies | 11,591 | 448-BAR6302LE6327XTMA1CT-ND | ₹38.34000 | Similar |
BAP50-03-TP | Micro Commercial Co | 87,000 | BAP50-03-TPMSCT-ND | ₹35.08000 | Similar |
BAP64-04W,115 | NXP USA Inc. | 30,121 | 568-1932-1-ND | ₹34.26000 | Similar |
GC4702-115-2 | Microchip Technology | 0 | 150-GC4702-115-2-ND | ₹0.00000 | Similar |