SMINI3-F1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMINI3-F1
S Mini Type 3 Pin Top

MA3Z7920GL

Digi-Key Part Number
MA3Z7920GLTR-ND - Tape & Reel (TR)
MA3Z7920GLCT-ND - Cut Tape (CT)
MA3Z7920GLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MA3Z7920GL
Description
DIODE SCHOTT 30V 100MA SMINI3-F2
Detailed Description
Diode Schottky 30 V 100mA Surface Mount SMini3-F2
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Obsolete
Diode Type
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
550 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
2 ns
Current - Reverse Leakage @ Vr
15 µA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMini3-F2
Operating Temperature - Junction
125°C (Max)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0070
Additional Resources
AttributeDescription
Other Names
MA3Z7920GLTR
MA3Z7920GLDKR
MA3Z7920GLCT
Standard Package3,000