DIODE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DIODE
SSS-Mini 3-Pin Circuit
SSS-Mini 3-Pin Top

MAZW082HGL

Digi-Key Part Number
MAZW082HGLTR-ND - Tape & Reel (TR)
MAZW082HGLCT-ND - Cut Tape (CT)
MAZW082HGLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAZW082HGL
Description
DIODE ZENER ARRAY 8.2V SSSMINI3
Detailed Description
Zener Diode Array 1 Pair Common Anode 8.2 V 150 mW SSSMini3-F2
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Obsolete
Configuration
1 Pair Common Anode
Voltage - Zener (Nom) (Vz)
8.2 V
Tolerance
-
Power - Max
150 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 5 V
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
SOT-723
Supplier Device Package
SSSMini3-F2
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0050
Additional Resources
AttributeDescription
Other Names
MAZW082HGLDKR
MAZW082HGLTR
MAZW082HGLCT
Standard Package10,000