SMINI3-F1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMINI3-F1
PNP, NPN S-Mini Type

UNR5214G0L

Digi-Key Part Number
UNR5214G0LTR-ND - Tape & Reel (TR)
UNR5214G0LCT-ND - Cut Tape (CT)
UNR5214G0LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UNR5214G0L
Description
TRANS PREBIAS NPN 150MW SMINI3
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 150 MHz 150 mW Surface Mount SMini3-F2
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Obsolete
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistor - Base (R1)
10 kOhms
Resistor - Emitter Base (R2)
47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 300µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
150 MHz
Power - Max
150 mW
Mounting Type
Surface Mount
Package / Case
SC-85
Supplier Device Package
SMini3-F2
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.21.0075
Additional Resources
AttributeDescription
Other Names
UNR5214G0LDKR
UNR5214G0LCT
UNR5214G0LTR
Standard Package3,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SMUN2214T3Gonsemi469SMUN2214T3GOSCT-ND₹30.21000Direct
SMUN2214T1Gonsemi14,682SMUN2214T1GOSCT-ND₹22.04000Direct