UNR52A3G0L is Obsolete and no longer manufactured.
Similar

UNR52A3G0L | ||
---|---|---|
Digi-Key Part Number | UNR52A3G0LTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | UNR52A3G0L | |
Description | TRANS PREBIAS NPN 50V SMINI3 | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 80 mA 150 MHz 150 mW Surface Mount SMini3-F2 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Panasonic Electronic Components | |
Series | - | |
Package | Tape & Reel (TR) | |
Product Status | Obsolete | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 80 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistor - Base (R1) | 47 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 300µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 150 MHz | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-85 | |
Supplier Device Package | SMini3-F2 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | UNR52A3G |
Featured Product | Wearables Technology Components |
HTML Datasheet | UNR52A3G |
Product Drawings | UNR5xA Series Top |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8541.21.0075 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
DTC144EUBTL | Rohm Semiconductor | 5,396 | DTC144EUBTLCT-ND | ₹16.64000 | Similar |
Attribute | Description |
---|---|
Other Names | UNR52A3G0LTR UNR52A3G0LCT UNR52A3G0LDKR |
Standard Package | 3,000 |