EX-21A-PN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EX-21A-PN

Digi-Key Part Number
1110-1856-ND
Manufacturer
Manufacturer Product Number
EX-21A-PN
Description
SENSOR THROUGH-BEAM 100CM PNP
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Through-Beam Optical Sensor 39.4" (100cm) 3.3' PNP - Open Collector/Light-ON
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Panasonic Industrial Automation Sales
Series
Package
Box
Product Status
Active
Sensing Method
Through-Beam
Sensing Distance
39.4" (100cm) 3.3'
Voltage - Supply
12V ~ 24V
Response Time
500µs
Output Configuration
PNP - Open Collector/Light-ON
Light Source
Red LED
Connection Method
Cable
Ingress Protection
IP67
Cable Length
78.74" (2m)
Adjustment Type
-
Operating Temperature
-25°C ~ 55°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8541.49.8000
All prices are in INR
Box
QtyUnit PriceExt Price
1₹9,504.18000₹9,504.18
10₹8,640.21700₹86,402.17
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names1110-1856
Standard Package1