
FD-G500 | ||
---|---|---|
Digi-Key Part Number | 1110-2183-ND | |
Manufacturer | ||
Manufacturer Product Number | FD-G500 | |
Description | SENSOR REFLECTIVE 500MM | |
Manufacturer Standard Lead Time | 10 Weeks | |
Detailed Description | Reflective Optical Sensor 19.685" (500mm) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Panasonic Industrial Automation Sales | |
Series | ||
Package | Box | |
Product Status | Active | |
Sensing Method | Reflective | |
Sensing Distance | 19.685" (500mm) | |
Voltage - Supply | - | |
Response Time | - | |
Output Configuration | - | |
Light Source | - | |
Connection Method | - | |
Ingress Protection | - | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | FX-300 Catalog |
Featured Product | High-Performance Fiber Optic Assemblies |
HTML Datasheet | FX-300 Catalog |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8541.49.8000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | ₹4,975.77000 | ₹4,975.77 |
10 | ₹4,523.46400 | ₹45,234.64 |
Attribute | Description |
---|---|
Other Names | 1110-2183 |
Standard Package | 1 |