
EEU-FC1V152SB | |
|---|---|
DigiKey Part Number | 10-EEU-FC1V152SBCT-ND - Cut Tape (CT) 10-EEU-FC1V152SBTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1V152SB |
Description | CAP ALUM 1500UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1V152SB Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.992 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.49 A @ 100 kHz |
Part Status Active | Impedance 28 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1V152 | Panasonic Industry | 3 | P10308-ND | ₹3.28000 | Similar |
| EEU-FC1V152B | Panasonic Industry | 22 | P19676CT-ND | ₹3.33000 | Similar |
| EEU-FC1V152L | Panasonic Industry | 4,709 | P10307-ND | ₹3.06000 | Similar |
| EEU-FC1V152S | Panasonic Industry | 56 | P11243-ND | ₹3.63000 | Parametric Equivalent |
| ELXY350ELL152MK40S | Chemi-Con | 482 | 565-1827-ND | ₹3.48000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹240.06000 | ₹240.06 |
| 10 | ₹158.68200 | ₹1,586.82 |
| 50 | ₹124.96120 | ₹6,248.06 |
| 100 | ₹114.30040 | ₹11,430.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹101.03876 | ₹25,259.69 |
| 500 | ₹94.23026 | ₹47,115.13 |
| 750 | ₹90.79513 | ₹68,096.35 |
| 1,250 | ₹86.96583 | ₹1,08,707.29 |
| 1,750 | ₹84.71553 | ₹1,48,252.18 |
| 2,500 | ₹82.54125 | ₹2,06,353.12 |