
EEU-FK1V152L | |
|---|---|
DigiKey Part Number | P124313-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FK1V152L |
Description | CAP ALUM 1500UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FK1V152L Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.176 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.72 A @ 100 kHz |
Part Status Active | Impedance 18 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.260" (32.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹300.54000 | ₹300.54 |
| 10 | ₹201.40100 | ₹2,014.01 |
| 50 | ₹160.23220 | ₹8,011.61 |
| 100 | ₹147.26550 | ₹14,726.55 |
| 500 | ₹124.95546 | ₹62,477.73 |
| 1,000 | ₹117.93808 | ₹1,17,938.08 |
| 2,500 | ₹110.45422 | ₹2,76,135.55 |
| 5,000 | ₹105.89883 | ₹5,29,494.15 |